Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC299MG4

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC299MG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74HC299MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.212
$ 1.212
Stock
51,388
507,093
507,093
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
34 ns
186 ns
186 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD74HC194M
IC BI-DIR SHIFT REGISTER 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns
Texas InstrumentsCD74HC194MT
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
Texas InstrumentsCD74HC194M96
IC SHIFT REGISTER BI-DIR 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"

Descriptions

Descriptions of Texas Instruments CD74HC299MG4 provided by its distributors.

High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC Tube
HC/UH SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO20
Register Logic IC; Shift Register Function:Universal; No. of Elements:1; Output Type:Tristate; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.