Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC194MT

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC194MT.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet17 pages18 years ago

HQonline

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC194MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.265
$ 0.265
Stock
227,774
231,573,722
231,573,722
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
30 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsCD74HC299MG4
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74LS194AD
IC BI-DIR UNIV SHIFT REG 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Texas InstrumentsCD74HC299M .
High Speed CMOS Logic 8-Bit Universal Shift egister with 3-State Outputs 20-SOIC -55 to 125
onsemi74AC299SJ
TRUE DUAL Universal Surface Mount Shift Register -40C~85C 2V 5.3mm 24.5ns

Descriptions

Descriptions of Texas Instruments CD74HC194MT provided by its distributors.

High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
IC BI-DIR SHIFT REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
HC/UH 74HC194 ROHS3Compliant Tape & Reel (TR) shift register 30ns 160muA 141.690917mg 60MHz
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
35ns@ 4.5V,30ns@ 6V,175ns@ 2V Push-pull type 1 2V 6V Bidirectional,Register,Universal HC SOIC-16 SMD mount,glue mount 1.5mm(height)
LOGIC, BI-DIR SHIFT REG, 16SOIC, RL250; Shift Register Function:Universal; Logic Type:Universal Shift Register; No. of Elements:1; IC Output Type:CMOS; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:60MHz; Input Current Max:160µA; Logic IC Base Number:74194; Logic IC Family:HC; Logic IC Function:4bit Bi-Directional Universal Shift Register; Output Type:CMOS; Package / Case:SOIC; Shift Register Function:Universal; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.