Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC194M

IC BI-DIR SHIFT REGISTER 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC194M.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC194M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.265
$ 0.265
Stock
185,641
231,573,722
231,573,722
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
30 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC194M.

Related Parts

Texas InstrumentsCD74HC195M96
IC 4-BIT ACCESS REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Texas InstrumentsCD74HC195M96G4
IC 4-BIT ACCESS REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Texas InstrumentsCD74HC195M
IC 4-BIT ACCESS REGISTER 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
HC/UH 74HC165 RoHS Compliant Tube shift register 26ns 2.05mm 20000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
TRUE DUAL Serial to Parallel Serial Surface Mount Shift Register -55C~125C 2V 9.9mm

Descriptions

Descriptions of Texas Instruments CD74HC194M provided by its distributors.

IC BI-DIR SHIFT REGISTER 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-SOIC -55 to 125
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
HC/UH 74HC194 ROHS3Compliant Tube shift register 37ns 0.08mA 141.690917mg 60MHz
Texas Instruments shift register, 4bit, surface mount installation, HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC194M .