Texas Instruments CD74HC297E

High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC297E.

Newark

Datasheet15 pages12 years ago
Datasheet14 pages17 years ago

Texas Instruments

Mouser

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD74HC297E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.225
$ 46.671
$ 46.671
Stock
238,022
57,298
57,298
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
PLL
Yes
-
-
Input
Clock
-
-
Max Frequency
55 MHz
-
-
Number of Outputs
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC297E.

Related Parts

Texas InstrumentsCD74HC4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC7046AE
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Texas InstrumentsCD74HCT297E
CMOS Phase Lock Loop (PLL) 16-DIP (0.300 7.62mm) 74HCT297 clock generator ic 5V 55MHz 8muA 19.3mm

Descriptions

Descriptions of Texas Instruments CD74HC297E provided by its distributors.

High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125
yes 2V 6V 55MHz PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
TEXAS INSTRUMENTS CD74HC297E IC, LOGIC, DIGITAL PLL, 16DIP
Logic - Phase-Locked-Loops and Oscillators Digital
SPECIALTY LOGIC CIRCUIT PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.