Texas Instruments CD74HCT297E

CMOS Phase Lock Loop (PLL) 16-DIP (0.300 7.62mm) 74HCT297 clock generator ic 5V 55MHz 8muA 19.3mm
$ 3.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT297E.

Texas Instruments

Datasheet14 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages19 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT297E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.025
$ 20.038
Stock
188,944
151,316
Authorized Distributors
3
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
PLL
Yes
-
Input
CMOS
-
Max Frequency
55 MHz
-
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT297E.

Related Parts

Texas InstrumentsCD74HCT7046AE
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HCT7046AEE4
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HCT297E provided by its distributors.

CMOS Phase Lock Loop (PLL) 16-DIP (0.300 7.62mm) 74HCT297 clock generator ic 5V 55MHz 8muA 19.3mm
High Speed CMOS Logic Digital Phase-Locked-Loop 16-PDIP -55 to 125
yes 4.5V 5.5V 55MHz PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-55°C; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.