Texas Instruments CD74HC27E

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
$ 0.36
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC27E.

Farnell

Datasheet14 pages12 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments CD74HC27E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.352
Stock
410,831
113,806
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
-
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
25 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC27E.

Related Parts

Texas InstrumentsSN74HC27N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC266N
2V~6V 2uA 4 23ns@6V,50pF XNOR NOR Gate PDIP-14 Gates ROHS
Texas InstrumentsCD74HC02E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
NXP Semiconductors74HCT27N,652
Logic Gate, 3-Input NOR, HCT, 10ns, 5.5V, 4mA, -4mA, PDIP-14, TH, 19.5mm × 6.48mm × 3.2mm
CMOS LOGIC, QUAD 2-INPUT NOR GATE, PDIP-14, PB-FREE
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC27E provided by its distributors.

3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
NOR Gate HC, 16ns@6V,50pF Push-Pull 2V-6V 5.2mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Logic, 3-In Nor Gate Trpl Hs, 14Dip; Logic Family/Base Number:74Hc27; Logic Type:Nor; Output Current:5.2Ma; No. Of Inputs:3; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC27E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC27E .