Intersil CD74HC27E

NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC27E.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago
Datasheet4 pages26 years ago
Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.352
$ 0.36
Stock
113,824
382,749
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
29 ns
25 ns
Low Level Output Current
4 mA
5.2 mA
High Level Output Current
-
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD74HC27E provided by its distributors.

NOR Gate 3-Element 3-IN CMOS 14-Pin PDIP
NOR Gate, CMOS, PDIP14
IC GATE NOR 3CH 3-INP 14DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74 HC 27 E