Texas Instruments CD74HC151M

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
$ 0.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC151M.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74HC151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.257
$ 0.257
Stock
206,135
15,921,650
15,921,650
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC151M.

Related Parts

Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
Data Selector / Multiplexer, 74HC, 1 Channel, 8:1, 2 V to 6 V, 16 Pins, SOIC
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
Texas InstrumentsCD74HC251M
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC251M96
High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT251M
High Speed CMOS Logic 8-Input Multiplexer, 3-State 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC151M provided by its distributors.

High Speed CMOS Logic 8-Input Multiplexer 16-SOIC -55 to 125
43ns single-phase 1 8 1 2V 6V 5.2mA 5.2mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
IC MULTIPLEXER 1 X 8:1 16SOIC / Multiplexer 1 x 8:1 16-SOIC
LOGIC, MUX 8-IN CMOS LOGIC HS, 16SOIC; Logic Family / Base Number: 74HC151; Logic Type: Multiplexer; No. of Channels: 1Channels; Line Configuration: 8: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 16Pins; Logic IC Family: 74HC; Logic IC Base Number: 74151; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 74151; Logic IC Function: Single 8-Channel Multiplexer; Operating Temperature Range: -55°C to +125°C; Ratio: 8: 1; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC151M .