Texas Instruments CD74HC241E

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC241E.

Newark

Datasheet20 pages12 years ago
Datasheet19 pages14 years ago
Datasheet21 pages9 years ago
Datasheet15 pages22 years ago

Texas Instruments

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments CD74HC241E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.584
$ 0.584
Stock
184,155
304,941
304,941
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC241E.

Related Parts

Texas InstrumentsCD74HC244E
4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC540E
7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC541E
8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74HC7540N,112
Schmitt Trigger Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments CD74HC241E provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, PDIP20
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
Buffer/Line Driver Oct Non-Inv 20P PDIP
RS APAC
Buffer Non-Inverting Tri-State 8-Ch 8-Bit 2-Input 4-Output 2V 6V 7.8mA Single-End 7.8mA PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74241; Logic IC Base Number:74241; Logic IC Family:HC; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.