Texas Instruments CD74HC244E

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC244E.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-33.82%

CAD Models

Download Texas Instruments CD74HC244E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.435
$ 0.435
Stock
244,564
483,073
483,073
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC244E.

Related Parts

Texas InstrumentsCD74HC540E
7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC241E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCD74HC541EE4
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC244E provided by its distributors.

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, PDIP20
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
8μA Non-inverting Tristate 8 8 2 4 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Ic, Buffer/Driver/Receiver; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc244; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC244E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC244 E
  • CD74HC244E .
  • CD74HC244E..