Texas Instruments SN74HC241N

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC241N.

Farnell

Datasheet19 pages11 years ago
Datasheet19 pages14 years ago
Datasheet20 pages10 years ago
Datasheet19 pages11 years ago

Texas Instruments

element14 APAC

element14

Augswan

Inventory History

3 month trend:
+1.07%

CAD Models

Download Texas Instruments SN74HC241N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.749
$ 0.749
Stock
276,645
182,103
182,103
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
28 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC241N.

Related Parts

Texas InstrumentsSN74HC541N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HC541E
8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC241N provided by its distributors.

4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin Plastic Dip Tube
Texas Instruments Buffer/Line Driver, PDIP-20, 8-bit
Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, PDIP20
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Family / Base Number: 74HC241; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74241; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74241; Logic IC Base Number: 74241; Logic IC Function: Octal Buffer / Line Driver with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC241N .
  • SN74HC241N.