Texas Instruments CD74HC540E

7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC540E.

Farnell

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Datasheet21 pages10 years ago
Datasheet24 pages10 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-17.27%

CAD Models

Download Texas Instruments CD74HC540E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 23.053
Stock
20,606,837
5,179
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
19 ns
240 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC540E.

Related Parts

Texas InstrumentsSN74HC540N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube / IC INVERTER 8-INPUT 20DIP
Texas InstrumentsCD74HCT540E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74HCT540N
Buffer/Line Driver 8-Channel Inverting 3-Straight CMOS 20-Pin PDIP
NXP SemiconductorsN74F540N,602
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
NXP Semiconductors74ABT540N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC540E provided by its distributors.

7.8mA 8 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
Bus Driver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -55 to 125
8μA Antiphase Tristate 8 8 1 8 2V 6V 7.8mA Buffer,Inverting LS-TTL 7.8mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC540E .
  • CD74HC540E.
  • CD74HC540E..