Texas Instruments CD74HC541E

8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC541E.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-12.15%

CAD Models

Download Texas Instruments CD74HC541E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.736
$ 0.736
Stock
186,834
744,218
744,218
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
20 ns
28 ns
28 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC541E.

Related Parts

Texas InstrumentsSN74HC367N
Buffer-line Driver 6 Channel Non-Inverting 3 State CMOS 16-Pin Plastic DIP Tube
Texas InstrumentsCD74HCT244E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsSN74LVC244AN
4 24mA 1.65V~3.6V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HC541E provided by its distributors.

8 7.8mA 2V~6V 7.8mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP
Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20
8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -55 to 125
Ic, 74Hc, 74Hc541, Dip20, 6V; Logic Family/Base Number:74Hc541; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC541E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC541 E
  • CD74HC541E .
  • CD74HC541E.