Texas Instruments CD74HC173M96

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173M96.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments CD74HC173M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.745
$ 0.745
Stock
304,657
152,802
152,802
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
300 ns
200 ns
200 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173M96.

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsCD74HC175M96
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74HC173M96 provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC T/R
Tape & Reel (TR) 74HC173 e4 74HC flip flop 9.9mm 2V 34ns @ 6V 50pF 60MHz
Positive edge 8μA 34ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Master Reset HC Single ended 10pF 7.8mA 60MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
D FLIP-FLOP, QUAD, 17NS, SOIC16; Logic Family / Base Number:74HC173; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:60MHz; Output Current:-; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74173; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC173M96 .