Texas Instruments CD74HC175M96

High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC175M96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

LCSC

HQonline

DigiKey

CAD Models

Download Texas Instruments CD74HC175M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.212
$ 0.212
Stock
253,971
339,505
339,505
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
175 ns
225 ns
225 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC175M96.

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsCD74HC173MG4
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Tape & Reel (TR) e3 74HC MATTE TIN flip flop 5.3mm 2V 26ns @ 6V 50pF 70MHz

Descriptions

Descriptions of Texas Instruments CD74HC175M96 provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.