Texas Instruments CD74HC173M

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173M.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

TME

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC173M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.295
$ 0.295
Stock
152,563
281,543
281,543
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
200 ns
300 ns
300 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173M.

Related Parts

Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Tape & Reel (TR) e3 74HC MATTE TIN flip flop 5.3mm 2V 26ns @ 6V 50pF 70MHz
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsCD74HC175M96
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC173M provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube
Positive Edge, 8μA, 34ns@6V,50pF, Non-Inverting, Tri-State, Non-Inverting, 1, 2V, 6V, 7.8mA, Master Reset, HC, Single-Ended, 10pF, 7.8mA, 60MHz, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC173M .