onsemi MM74HC175MX

Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC175MX.

IHS

Datasheet7 pages3 years ago
Datasheet8 pages27 years ago
Datasheet7 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-1.74%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.225
$ 0.225
Stock
387,136
387,136
387,136
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
190 ns
190 ns
190 ns
Frequency
4 MHz
4 MHz
4 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
Texas InstrumentsCD74HC173M
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC173MG4
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-SOIC -55 to 125
74HC Series Quad D-type Flip-Flop with Common Clock and Reset - SOIC-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Lead Free Not Qualified Master Reset D-Type Flip Flop -55C~125C TA 4muA 10pF 2V~6V

Descriptions

Descriptions of onsemi MM74HC175MX provided by its distributors.

Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R / IC D-TYPE POS TRG SNGL 16SOIC
Tape & Reel (TR) 74HC175 e3 74HC flip flop 10mm 2V 26ns @ 6V 50pF 70MHz
HC Logic Buffer/Driver, Inverting/Non-Inverting, Complementary, Master Reset, Single-Ended, 8μA, 5.2mA, 70MHz, SOIC-16, SMD, Adhesive Mount, 10mm × 4mm × 1.5mm
FLIP-FLOP, D-TYPE, 70MHZ, NSOIC-16; Logic Family / Base Number: 74HC175; Flip-Flop Type: D; Propagation Delay: 15ns; Frequency: 70MHz; Output Current: -; Logic Case Style: NSOIC; No. of Pins: 16Pins; Trigger Type: Positive Edge;
The MM74HC175 high speed D-type flip-flop with complementary outputs utilizes advanced silicon-gate CMOS technology to achieve the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. Information at the D inputs of the MM74HC175 is transferred to the Q and Q# outputs on the positive going edge of the clock pulse. Both true and complement outputs from each flip flop are externally available. All four flip-flops are controlled by a common clock and a common CLEAR. Clearing is accomplished by a negative pulse at the CLEAR input. All four Q outputs are cleared to a logical "0" and all four Q# outputs to a logical "1." The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd