Texas Instruments CD74HC166M96

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC166M96.

Arrow Electronics

Datasheet16 pages15 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+46.12%

CAD Models

Download Texas Instruments CD74HC166M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.283
$ 0.283
Stock
217,277
905,408
905,408
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC166M96.

Related Parts

Texas InstrumentsSN74HC595DR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
Texas InstrumentsCD74HC4094M
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Texas InstrumentsSN74HC166D
Shift Register; 8-Bit Parallel Load Shift Registers; 5 V; 80 muA; 10 pF; 3.15 V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments CD74HC166M96 provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
HC/UH 74HC166 ROHS3Compliant Tape & Reel (TR) shift register 240ns 8muA 141.690917mg 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
160ns,32ns,27ns Push-pull type 1 2 2V 6V Parallel or Serial to Serial,Shift Register 74HC SOIC-16 SMD mount,glue mount 3.91mm(width)*1.5mm(height)
Register Logic IC; Shift Register Function:Parallel-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.