Texas Instruments CD74HC4094M

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4094M.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-13.33%

CAD Models

Download Texas Instruments CD74HC4094M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.167
$ 0.167
Stock
270,382
1,744,178
1,744,178
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
AND, Latch, Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
295 ns
59 ns
59 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4094M.

Related Parts

Texas InstrumentsSN74HC595DR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
Texas InstrumentsSN74HC595D
8 BIT SIPO SHIFT REGISTER, SOIC-16; LOGI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsCD74HC165M
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74HC4094M provided by its distributors.

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register HC 195ns 39ns 33ns Tri-State 2V 6V Serial to Parallel SOIC-16 SMD 3.91mm(W) × 1.5mm(H)
High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-SOIC -55 to 125
74HC CMOS, SMD, 74HC4094, SOIC16; Logic Family / Base Number: 74HC4094; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Tri State; Logic IC Family: 74HC; Logic IC Base Number: 744094; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Frequency: 60MHz; IC Generic Number: 74HC4094; Input Current Max: 1µA; Logic Function Number: 744094; Logic IC Base Number: 744094; Logic IC Function: 8bit Shift Register/Latch (3-State); Logic Type: Register, Shift Store; No. of Elements: 1Elements; Operating Temperature Range: -55°C to +125°C; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4094M .
  • CD74HC4094M.