Texas Instruments CD74HC112E

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
$ 0.506
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC112E.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CD74HC112E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.546
$ 0.546
Stock
397,928
29,769,981
29,769,981
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
270 ns
125 ns
125 ns
Frequency
-
24 MHz
24 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC112E.

Related Parts

Texas InstrumentsCD74HC73EE4
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsCD74HC107E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
NXP Semiconductors74HC107N,652
Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP14
ON SEMICONDUCTOR MC74HC74ANG Flip-Flop, D, 17 ns, 35 MHz, 5.2 mA, DIP, 14 Pins
AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC112E provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Lead Free Set(Preset) and Reset JK Type CMOS Flip Flop -55C~125C TA 5.2mA 5.2mA 10pF 2V~6V
Negative edge 4μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.