Texas Instruments CD74HC109M

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC109M.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments CD74HC109M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.282
$ 0.282
Stock
210,248
176,738
176,738
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
265 ns
265 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC109M.

Related Parts

Texas InstrumentsSN74HC109D
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Texas InstrumentsSN74HC74D
Flip-Flop; Quad D Type Flip-Flop; 5 V (Nom.); 5 V (Nom.); 5 V (Nom.); SOIC
Texas InstrumentsSN74HC109DR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC109M provided by its distributors.

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
Positive edge 4μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS,LVTTL 10pF 5.2mA 60MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, DUAL JK FF POS-EDG-TRG, 16SOIC; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:35MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74109; Logic IC Family:HC; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Set and Reset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.