Texas Instruments SN74HC109DR

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC109DR.

Newark

Datasheet19 pages11 years ago
Datasheet19 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments SN74HC109DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.671
$ 0.671
Stock
726,375
406,800
406,800
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
175 ns
175 ns
Frequency
29 MHz
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC109DR.

Related Parts

Texas InstrumentsSN74HC74D
Flip-Flop; Quad D Type Flip-Flop; 5 V (Nom.); 5 V (Nom.); 5 V (Nom.); SOIC
Texas InstrumentsCD74HC109M
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC Tube
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC109DR provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Positive Edge, Inverting/Non-Inverting, Complementary, 2-Ch, Set/Preset & Reset, HC CMOS/LVTTL, 3pF, 5.2mA, 60MHz, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.