Texas Instruments CD74HC109M96

Tape & Reel (TR) 74HC109 e4 74HC flip flop 9.9mm 2V 30ns @ 6V 50pF 60MHz
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC109M96.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC109M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.703
$ 0.703
Stock
173,591
171,219
171,219
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
265 ns
175 ns
175 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC109M96.

Related Parts

Texas InstrumentsCD74HC112M96
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC T/R
Texas InstrumentsSN74HC74DT
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74HC109M96 provided by its distributors.

Tape & Reel (TR) 74HC109 e4 74HC flip flop 9.9mm 2V 30ns @ 6V 50pF 60MHz
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC T/R
Positive Edge 4μA 30ns@6V,50pF Inverting, Non-Inverting Complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS, LVTTL 10pF 5.2mA 60MHz SOIC-16 SMD, Adhesive Mount 9.9mm × 3.91mm × 1.58mm
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.