Texas Instruments CD74HC107EE4

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC107EE4.

Newark

Datasheet16 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC107EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.557
$ 0.557
Stock
140,656
277,854
277,854
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
170 ns
170 ns
170 ns
Frequency
-
60 MHz
60 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC107EE4.

Related Parts

Texas InstrumentsCD74HC73E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsCD74HC73EE4
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14

Descriptions

Descriptions of Texas Instruments CD74HC107EE4 provided by its distributors.

High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube
J-K-TYPE FLIP FLOP, DUAL, DIP-14
Neg Edge 4μA 29ns@6V,50pF Inv, Non-Inv Comp 2 2V 6V 5.2mA Reset HC CMOS LVTTL 10pF 5.2mA 60MHz PDIP-14 TH 19.3mm × 6.35mm × 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.