Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74FCT273PC

40ΜA 1 4.75V 5.25V 74FCTSERIES,D-TYPE,RESET 74FCTSERIES 6PF PDIP-20
$ 25.65

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.65
$ 0.802
Stock
18,221
180,035
Authorized Distributors
1
4
Case/Package
-
PDIP
Number of Pins
-
20
Logic Function
-
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
8
Propagation Delay
-
13 ns
Frequency
-
70 MHz
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V
Quiescent Current
-
8 µA

Descriptions

Descriptions of Texas Instruments 74FCT273PC provided by its distributors.

40μA 1 4.75V 5.25V 74FCTseries,D-type,reset 74FCTseries 6pF PDIP-20
4.75V~5.25V 13ns@5V,50pF D-Type 8 1 40uA - Flip Flops ROHS
D FLIP-FLOP, FCT SERIES, 8-BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.