Texas Instruments CD74ACT374E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT374E.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT374E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.001
$ 1.08
$ 1.08
Stock
233,049
259,983
259,983
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.2 ns
12.5 ns
12.5 ns
Frequency
110 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT374E.

Related Parts

Texas InstrumentsCD74ACT574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74ACT574N
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-PDIP -40 to 85
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT374E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
TEXAS INSTRUMENTS CD74ACT374E Flip-Flop, Tri State Non Inverted, Positive Edge, D, 11.2 ns, 110 MHz, 24 mA, DIP, 20 Pins
Positive Edge 8μA 11.2ns@5V,50pF Non-Inverting Tri-State 1-Ch 4.5V 5.5V 24mA Standard ACT TTL 10pF 24mA 110MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
LOGIC, OCT D-TYPE FLIP-FLOP, 20DIP; Flip-Flop Type:D; Propagation Delay:11.2ns; Frequency:110MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74374; Logic IC Family:ACT; Logic IC Function:Octal D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT374 E