Texas Instruments CD74ACT273EE4

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT273EE4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-26.71%

CAD Models

Download Texas Instruments CD74ACT273EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.28
$ 1.28
Stock
61,909
121,908
121,908
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Frequency
85 MHz
85 MHz
85 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT273EE4.

Related Parts

Texas InstrumentsCD74ACT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT574E
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT574EE4
Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT273EE4 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
ACT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PDIP20
Positive edge 8μA 13.5ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 24mA Master Reset ACT TTL 10pF 24mA 85MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.