What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CY74FCT2244CTQCT

12mA 4 4.75V~5.25V 15mA 2 QSOP-20 Buffer/Driver/Transceiver ROHS

$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2244CTQCT.

Newark

Datasheet15 pages11 years ago
Datasheet16 pages9 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments CY74FCT2244CTQCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.791
Stock
495,888
180,741
Authorized Distributors
4
3
Case/Package
SSOP
QSOP
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
12 mA
12 mA
High Level Output Current
-15 mA
-15 mA
Propagation Delay
5.8 ns
4.1 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2244CTQCT.

Related Parts

Texas InstrumentsCY74FCT2541ATQCT
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsCY74FCT2541CTQCT
8 12mA 4.75V~5.25V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT244CTQCT
4 64mA 4.75V~5.25V 32mA 2 QSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT2244DB,112
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Bulk
Buffer / Line Driver, 74ABT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
NXP Semiconductors74ABT541DB,118
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CY74FCT2244CTQCT provided by its distributors.

12mA 4 4.75V~5.25V 15mA 2 QSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R
74FCT2244 Cut Tape (CT) 74FCT FCT logic driver 15mA 12mA 5.8ns 1.75mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.