Texas Instruments CD74ACT32M96

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT32M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-37.79%

CAD Models

Download Texas Instruments CD74ACT32M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.547
$ 0.547
Stock
951,657
334,830
334,830
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.1 ns
12.1 ns
12.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT32M96.

Related Parts

OR Gate ACT 9ns@5V,50pF 1 2 4 4 4.5V 5.5V 24mA SOIC-14 SMD Adhesive Mount 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74ACT86D
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74ACT86DR
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
Texas InstrumentsCD74ACT86M96
OR XOR 74ACT86 EAR99 74ACT logic gate circuit 14.6ns @ 5V 50pF 1.75mm 24mA 24mA 2V

Descriptions

Descriptions of Texas Instruments CD74ACT32M96 provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
OR 74ACT32 EAR99 74ACT logic gate circuit 12.1ns @ 5V 50pF 1.75mm 24mA 24mA 2V
OR Gate ACT, Push-Pull, 12.1ns@5V, 50pF, 4.5V-5.5V, 24mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
Analog to digital conversion chip ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.