Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT32M

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT32M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT32M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.429
$ 0.429
Stock
335,432
912,899
912,899
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.1 ns
12.1 ns
12.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT32M.

Related Parts

OR Gate ACT 9ns@5V,50pF 1 2 4 4 4.5V 5.5V 24mA SOIC-14 SMD Adhesive Mount 8.75mm × 4mm × 1.5mm
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Tube / IC GATE XOR 4CH 2-INP 14-SOIC
onsemi74ACT32SC
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsCD74ACT86M
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74ACT86D
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74ACT86DR
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT32M provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -55 to 125
OR 74ACT32 EAR99 74ACT logic gate circuit 12.1ns @ 5V 50pF 1.75mm 24mA 24mA 2V
IC GATE OR 4CH 2-INP 14SOIC OR Gate IC 4 Channel 14-SOIC
74ACT CMOS, SMD, 74ACT32, SOIC14; Famille Logique/ Numéro de base: 74ACT32; Type de logique: OU; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
74ACT CMOS, SMD, 74ACT32, SOIC14; Logic Family / Base Number:74ACT32; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7432; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quadruple 2-Input Positive OR Gate; No. of Gates:4; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT32M .