Texas Instruments CD74ACT573EE4

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT573EE4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT573EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 1.2
$ 1.2
Stock
12,786
254,851
254,851
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsCD74ACT373E
Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT573EE4 provided by its distributors.

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
8mA 13.5ns Non-inverting Tristate 4.5V 5.5V 24mA ACT 24mA DIP Through hole mounting 5.08mm(height)
ACT SERIES 8-BIT DRIVER TRUE OUTPUT PDIP20
IC OCT TRANSP LTCH NONINV 20-DIP
BUS DRIVER, ACT SERIES, 1-FUNC,
ICs, Latches Logic; Latch Type:Transparent; Output Current:24mA; Propagation Delay:9.4ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.