Texas Instruments CD74ACT373E

Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT373E.

Newark

Datasheet16 pages12 years ago
Datasheet17 pages10 years ago
Datasheet17 pages13 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments CD74ACT373E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.047
$ 1.145
$ 1.145
Stock
251,178
91,248,421
91,248,421
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
13.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT373E.

Related Parts

Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74ACT273EE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT573EE4
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
NXP Semiconductors74HCT175N,652
COMPLEMENTARY Not Qualified Master Reset D-Type Flip Flop -40C~125C TA 8muA 3.5pF 4.5V~5.5V
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74ACT373E provided by its distributors.

Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
8μA 3ns Non-Inverting Tri-State 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 1 24mA PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
74ACT CMOS, 74ACT373, DIP20, 5.5V; Logic IC Function:Octal D-Type Transparent Latch (3-State); Logic IC Family:ACT; Logic IC Base Number:74373; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74ACT373; Logic Function Number:373; No. of Gates:8; No. of Inputs:1; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.