Texas Instruments SN74ACT373N

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
$ 1.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT373N.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.58%

CAD Models

Download Texas Instruments SN74ACT373N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 26.94
$ 26.94
Stock
91,248,421
443,231
443,231
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
12.5 ns
11.5 ns
11.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT373N.

Related Parts

Texas InstrumentsSN74AHCT374N
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas InstrumentsSN74AHCT574N
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin PDIP
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74ACT573N
Octal D-type transparent latches with three-state outputs 20-PDIP -40 to 85
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ACT373N provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
4μA 8.5ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 74ACT 1 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT TRANSP D-TYP LATCH, 20DIP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:8.5ns; No. of Bits:8; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74373; Logic IC Family:ACT; Logic IC Function:Octal D-Type Transparent Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.