Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT297M96

Digital Phase-Locked-Loop 16-SOIC -55 to 125

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT297M96.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD74ACT297M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
Stock
91,691
164,918
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
-
55 MHz
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT297M96.

Related Parts

Texas InstrumentsCD74HCT4046AMT
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT7046AM96
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC
Phase Locked Loops - PLL LOG CMOS PLL

Descriptions

Descriptions of Texas Instruments CD74ACT297M96 provided by its distributors.

Digital Phase-Locked-Loop 16-SOIC -55 to 125
PLL Single Up to 55MHz 16-Pin SOIC T/R
IC DGTL PHASE-LOCKED LOOP 16SOIC / DIGITAL PHASE-LOCKED LOOP
ICPHASE-LOCKED LOOPACT-CMOSSOP16PINPLASTIC
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:ACT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.