onsemi NB4N507ADR2

3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB4N507ADR2.

IHS

Datasheet9 pages19 years ago

Augswan

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB4N507ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.901
$ 11.91
Stock
712,063
613,637
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

InfineonCY2907FX14
Programmable PLL Clock Generator Single 14-Pin SOIC
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
InfineonCY2308SXC-5H
PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
DUAL Obsolete GULL WING Surface Mount Phase Lock Loop (PLL) IC 2005 -55C~125C 2.05mm 13MHz
Clock 16-SOIC (0.154 3.90mm Width) PL123 e3 clock generator ic 3.63V 220MHz 9.9mm 0.2ns

Descriptions

Descriptions of onsemi NB4N507ADR2 provided by its distributors.

3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC
Clock Generator 5MHz to 52MHz-IN 200MHz-OUT 16-Pin SOIC T/R
DUAL Obsolete GULL WING Surface Mount Clock/Frequency Synthesizer IC 2003 -40C~85C 9.9mm 35mA
Clock Synthesis ICs 3.3V/5V PECL Clock No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd