Texas Instruments CD74ACT297M

Clock Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74ACT297 clock generator circuit 5V 55MHz 8muA 9.9mm
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT297M.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT297M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT297M.

Related Parts

Texas InstrumentsCD74HCT4046AM
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOIC -55 to 125
Texas InstrumentsCD74HCT7046AM96
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4046AM96
Clock Generator/Frequency Synthesizer /PLL
PECL Clock Synthesizer, 3.3 V / 5 V, 50 - 200 MHz
onsemiNB4N507AD
Clock Crystal Clock/Frequency Synthesizer 16-SOIC (0.154 3.90mm Width) NB4N507A clock generator ic 5V 200MHz 35mA 9.9mm
3.3V/5V, 50 MHz to 200 MHz PECL Clock Synthesizer | IC SYNTHESIZER CLK PECL 16-SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT297M provided by its distributors.

Clock Phase Lock Loop (PLL) 16-SOIC (0.154 3.90mm Width) 74ACT297 clock generator circuit 5V 55MHz 8muA 9.9mm
PLL Single Up to 55MHz 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD74ACT297M LOGIC, DIG PHASE-LOCKED LOOP, 16SOIC
Digital Phase-Locked-Loop 16-SOIC -55 to 125
yes 4.5V 5.5V 55MHz SOIC-16 SMD mount 9.9mm*3.9mm*1.58mm
Logic - Phase-Locked-Loops and Oscillators Digital
LOGIC, DIG PHASE-LOCKED LOOP, 16SOIC; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74297; Logic IC Base Number:74297; Logic IC Family:ACT; Logic IC Function:Digital Phase Locked Loop; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.