Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT245M

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT245M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

TME

Newark

HQonline

DigiKey

CAD Models

Download Texas Instruments CD74ACT245M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 0.526
Stock
309,904
506,706
506,706
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT245M.

Related Parts

Texas InstrumentsSN74ALS245ADW
TEXAS INSTRUMENTS - SN74ALS245ADW - NON INVERTING TRANSCEIVER, SOIC-20
Texas InstrumentsCD74ACT541M
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74HCT245M
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments CD74ACT245M provided by its distributors.

Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20
74ACT245 Tube WITH DIRECTION CONTROL 74ACT logic driver 24mA 24mA 14.4ns 2.65mm 5V
Ic Interface Type:-; Interface Applications:Automation & Process Control, Computers & Computer Peripherals, Sensing & Instrumentation; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:20Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT245M.
74ACT CMOS, SMD, 74ACT245, SOIC20; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT245; Interface Type:Bus; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Family:ACT; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74 ACT 245M
  • CD74ACT245M.