Texas Instruments CD74HCT245M

High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT245M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

TME

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT245M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.488
$ 0.488
Stock
161,945
213,608
213,608
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
26 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT245M.

Related Parts

Texas InstrumentsCD74ACT245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74HCT541DW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments CD74HCT245M provided by its distributors.

High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125
8μA Non-Inverting Tri-State 8-Ch 1-Ch 8-Ch 4.5V 5.5V 4mA Transceiver 4mA SOIC-20 SMD 2.65mm H
74HCT CMOS, SMD, 74HCT245, SOIC20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74HCT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.
74HCT CMOS, SMD, 74HCT245, SOIC20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74HCT245; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74245; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
The CD54HC245, CD54HCT245, and CD74HC245,CD74HCT245 are high-speed octal three-state bidirectional transceivers intended for two-way asynchronous communication between data buses. They have high drive current outputs which enable high-speed operation while driving large bus capacitances. They provide the low power consumption of standard CMOS circuits with speeds and drive capabilities comparable to that of LSTTL circuits. The CD54HC245, CD54HCT245, CD74HC245 andCD74HCT245 allow data transmission of the B bus or from the B bus to the A bus. The logic level at the direction input(DIR) determines the direction. The output enable input (OE), when high, puts the I/O ports in the high-impedance state. The HC/HCT245 is similar in operation to the HC/HCT640and the HC/HCT643.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT245M .
  • CD74HCT245M.