Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT14D

IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
$ 0.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT14D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.162
$ 0.162
Stock
292,535
582,250
582,250
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
12.5 ns
11 ns
11 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT14D.

Related Parts

Texas InstrumentsSN74ACT04D
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT04DR
Inverter 6-Element CMOS 14-Pin SOIC T/R / IC HEX INVERTER 14-SOIC
Texas InstrumentsSN74ACT04IDREP
Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
ON SEMICONDUCTOR - MC74ACT14DG - HEX INVERTER, SCHMITT TRIGGER SOIC-14
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
74ACT Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ACT14D provided by its distributors.

IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
Logic IC Operating temperature: -40...+85 °C Series: SN74ACT14 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: SOIC-14 Technology: ACT
IC, SCHMITT TRIGGER, SMD, 74ACT14; Logic Family / Base Number: 74ACT14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74ACT; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ACT14; Logic IC Base Number: 7414; Logic IC Function: Hex Inverter with Schmitt Trigger; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT14D .
  • SN74ACT14D.