Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT05M96

Buffer Inverter 74ACT05 EAR99 74ACT logic gate circuit 10.8ns @ 5V 50pF 1.75mm - 24mA 2V
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT05M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Texas Instruments CD74ACT05M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.261
$ 0.261
Stock
308,249
9,461,253
9,461,253
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.8 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT05M96.

Related Parts

MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
Texas InstrumentsCD74ACT04M96
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT04M
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74ACT04M96E4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74ACT05M96 provided by its distributors.

Buffer Inverter 74ACT05 EAR99 74ACT logic gate circuit 10.8ns @ 5V 50pF 1.75mm - 24mA 2V
IC INVERTER OD 6CH 1IN 14SOIC Inverter IC 6 Channel Open Drain 14-SOIC
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R
Inverter 6-Element CMOS 14-Pin SOIC T/R
IC HEX INV W/OD OUT 14-PIN SOIC SMD
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
6 4uA 10.8ns@5V,50pF 4.5V~5.5V SOP-14 Inverters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT05M-96
  • CD74ACT05M/96