Texas Instruments CD74AC32E

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC32E.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

SHENGYU ELECTRONICS

Verical

Jameco (USA)

Inventory History

3 month trend:
-5.31%

CAD Models

Download Texas Instruments CD74AC32E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.551
Stock
237,037
129,369
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9.5 ns
9.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC32E.

Related Parts

Texas InstrumentsCD74AC86E
XOR Gate CMOS 10.8ns@5V 50pF 1.5V-5.5V 24mA AC 24mA PDIP-14 TH, 19.3mm × 6.35mm × 4.57mm
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsSN74ACT86N
XOR Gate ACT 9.5ns@5V,50pF Push-Pull 1-2-4-4 4.5V 5.5V 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsCD74ACT32E
OR Gate ACT, Push-Pull, 4.5V-5.5V, 24mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm, 12.1ns@5V,50pF
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74AC32E provided by its distributors.

4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-PDIP -55 to 125
No 9.5ns@5V,50pF Push-Pull 1 2 4 4 1.5V 5.5V 24mA OR Gate AC 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
Logic IC Operating temperature: -40...+85 °C Series: CD74AC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: DIL-14 Technology: AC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC32E.