Texas Instruments SN74ACT86N

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 5.08mm 24mA 24mA 2V
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT86N.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.20%

CAD Models

Download Texas Instruments SN74ACT86N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.336
$ 0.336
Stock
17,062,665
323,359
323,359
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT86N.

Related Parts

Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
Texas InstrumentsCD74ACT32E
4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -55 to 125
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.
Texas InstrumentsCD74AC86E
4-ch, 2-input, 1.5-V to 5.5-V XOR (exclusive OR) gates 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT86N provided by its distributors.

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 5.08mm 24mA 24mA 2V
@IC,SN74ACT86N,DIP-14 QUAD 2-INPUT XOR GATE(10)
QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14DIP
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
no 9.5ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA XOR (Exclusive OR) ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, QUAD 2-IN EX-OR GATE, 14DIP; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:7486; Logic IC Family:ACT; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Output Current Max:24mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT86N.
  • SN74ACT86N..