Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74ACT32E

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -55 to 125
$ 0.671
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT32E.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Verical

Jameco (USA)

Inventory History

3 month trend:
-2.07%

CAD Models

Download Texas Instruments CD74ACT32E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.671
$ 0.597
Stock
272,615
151,002
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
-
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
12.1 ns
12.1 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT32E.

Related Parts

Texas InstrumentsSN74ACT86N
IC GATE XOR 4CH 2-INP 14DIP XOR (Exclusive OR) IC 4 Channel 14-PDIP
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Texas InstrumentsCD74ACT86E
IC GATE XOR 4CH 2-INP 14DIP XOR (Exclusive OR) IC 4 Channel 14-PDIP
Texas InstrumentsSN74ACT32N
Quad 2-Input Positive-Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT32N.

Descriptions

Descriptions of Texas Instruments CD74ACT32E provided by its distributors.

4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-PDIP -55 to 125
OR 74ACT32 EAR99 74ACT logic gate circuit 12.1ns @ 5V 50pF 5.08mm 24mA 24mA 2V
IC GATE OR 4CH 2-INP 14DIP OR Gate IC 4 Channel 14-PDIP
no 12.1ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA OR Gate ACT 24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, QUAD OR GATE, 2I/P, DIP-14; Logic Ty; IC, QUAD OR GATE, 2I/P, DIP-14; Logic Type:OR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Family Type:ACT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.