Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Non-Inverted; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:
TI
TEXAS
TEXAS INST
TEXAS INSTR
TEXAS INSTRUMENT
TEXAS INSTRUMENTS INC
TEXAS INS
TEXAS INSTRU
TEXAS INSTRUMEN
TI/NS
TEX
Texas Instruments (TI)
TEXASIN
TEXAS INSTRUMENTS INCORPORATED
TEXINS
TEXAS INTRUMENTS
TEAXS
TEXASI
TI Texas Instruments
TEXAS INSTRUM
TEXAS USD
TEXAS INSRUMENTS
TEXAS INSRUMENT
TEXAS INSTUMENTS
TI-ROHS
Texas Instr.
Texas Instruments Inc.
Part Number Aliases
This part may be known by these alternate part numbers: