Texas Instruments CD74AC175M96E4

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC175M96E4.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74AC175M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.421
Stock
167,899
330,090
330,090
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
153 ns
17.1 ns
17.1 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC175M96E4.

Related Parts

Texas InstrumentsSN74HC175DR
In a Pack of 25, Texas Instruments SN74HC175DR Quad D Type Flip Flop IC, 16-Pin SOIC
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC175M96
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Tape & Reel (TR) e3 74HC MATTE TIN flip flop 5.3mm 2V 26ns @ 6V 50pF 70MHz

Descriptions

Descriptions of Texas Instruments CD74AC175M96E4 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Tape & Reel (TR) 74AC175 e4 74AC flip flop 9.9mm 12.2ns @ 5V 50pF 100MHz 153ns
Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
IC, D-TYPE FLIP FLOP, QUAD, SOIC-16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.