Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC175M96

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC175M96.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments CD74AC175M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.37
Stock
329,104
186,490
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
17.1 ns
153 ns
Frequency
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC175M96.

Related Parts

Texas InstrumentsCD74ACT175M96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Nexperia74HC173D,652
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - SOIC-16
Texas InstrumentsCD74HCT175M96
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HCT175M
High Speed CMOS Logic Quad D-Type Flip-Flop with eset 16-SOIC -55 to 125
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74AC175M96 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
AC SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
IC FF D-TYPE SNGL 4BIT 16SOIC "Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154"", 3.90mm Width)"
IC, D-TYPE FLIP FLOP, QUAD, SOIC-16
QUADRUPLE D-TYPE FLIP-FLOP WITH CLEAR
IC FF D-TYPE 1-ELE 4-BIT 16-SOIC
Positive edge 8μA 12.2ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.5V 5.5V 24mA Master Reset AC CMOS 10pF 24mA 100MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.