Texas Instruments CD74AC175M

Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 1.5V~5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC175M.

Newark

Datasheet13 pages12 years ago
Datasheet14 pages17 years ago
Datasheet13 pages9 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC175M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.421
Stock
238,543
235,457
235,457
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
153 ns
17.1 ns
17.1 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC175M.

Related Parts

Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC175M
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Flip-Flop, Complementary Output, Positive Edge, 74HC175, D, 15 ns, 70 MHz, NSOIC
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 8muA 5pF 2V~6V

Descriptions

Descriptions of Texas Instruments CD74AC175M provided by its distributors.

Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 24mA 24mA 10pF 1.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD74AC175M Flip-Flop, with Clear,Complementary Output, Positive Edge, D, 12.2 ns, 100 MHz, 24 mA, SOIC
Positive edge 8μA 12.2ns@ 5V,50pF Antiphase,Non-inverting complementary 1 1.5V 5.5V 24mA Master Reset AC CMOS 10pF 24mA 100MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, QUAD D-TYPE FF W/CLEAR, 16SOIC; Flip-Flop Type:D; Propagation Delay:12.2ns; Frequency:100MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74175; Logic IC Family:AC; Logic IC Function:Quad D-Type Flip-Flop with Clear; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.