Texas Instruments CD74AC05MG4

Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC05MG4.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

CAD Models

Download Texas Instruments CD74AC05MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.166
Stock
45,574
44,193,461
44,193,461
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.2 ns
9 ns
9 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

Texas InstrumentsCD74AC14M96
Hex Schmitt Trigger Inverter IC, 6 Circuits, 1.5-5.5V, 10.5ns, SOIC
Texas InstrumentsCD74AC14M96E4
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC04M96E4
8-ch, 1.5-V to 5.5-V inverters 14-SOIC -55 to 125
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC05MG4 provided by its distributors.

Hex Inverters With Open-Drain Outputs 14-SOIC -55 to 125
IC HEX INVERTER O-D OUT 14-SOIC
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube
AC SERIES HEX 1-INPUT INVERT GATE PDSO14
Buffer Logic IC; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.