Texas Instruments CD74AC05M96

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC05M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

HQonline

Sierra IC

Inventory History

3 month trend:
-11.46%

CAD Models

Download Texas Instruments CD74AC05M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.166
$ 0.166
Stock
515,253
44,216,951
44,216,951
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
8.2 ns
9 ns
9 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC05M96.

Related Parts

Texas InstrumentsCD74AC14M96E4
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD74AC14M
Hex Schmitt Trigger Inverter, 6 Circuits, 5.5V, CMOS, SOIC
Texas InstrumentsCD74AC04M
TEXAS INSTRUMENTS CD74AC04M Inverter Gate, AC Family, 6 Gate, 1 Input, 24 mA, 1.5V to 5.5V, SOIC-14
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14
IC INVERTER HEX 6CH 1-INP 14SOIC

Descriptions

Descriptions of Texas Instruments CD74AC05M96 provided by its distributors.

8-ch, 1.5-V to 5.5-V inverters with open-drain outputs 14-SOIC -55 to 125
INVERTER, HEX, SOIC-14; Famille Logique/ Numéro de base: 74AC05,; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boîtier CI log
INVERTER, HEX, SOIC-14; Logic Family / Base Number:74AC05; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7405; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC05M96 .