Texas Instruments CD74ACT139MG4

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT139MG4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT139MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 0.369
$ 0.369
Stock
176,999
516,303
516,303
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT139MG4.

Related Parts

MC74ACT139DG, DUAL, DECODER, DEMULTIPLEXER,1-OF-4,INVERTING,4.5 TO 5.5V,16-PIN SOIC
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74AC139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74LVC139ADR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT139MG4 provided by its distributors.

Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Single Phase 4-Channel 2-Channel 2-Channel 4.5V 5.5V 24mA 24mA SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
IC DUAL 2-4 DECODER/DEMUX 16SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:ACT; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.